
BMC1EY0600AN | |
|---|---|
DigiKey Part Number | 1712-BMC1EY0600ANTR-ND - Tape & Reel (TR) 1712-BMC1EY0600ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1EY0600AN |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 50mA 1.1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 50mA | |
DC Resistance (DCR) (Max) | 1.1Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,02900 Kč | 10,29 Kč |
| 100 | 0,84200 Kč | 84,20 Kč |
| 1 000 | 0,69251 Kč | 692,51 Kč |
| 5 000 | 0,60399 Kč | 3 019,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,56947 Kč | 5 694,70 Kč |
| 20 000 | 0,53695 Kč | 10 739,00 Kč |
| 30 000 | 0,51881 Kč | 15 564,30 Kč |
| 50 000 | 0,49684 Kč | 24 842,00 Kč |
| 70 000 | 0,48289 Kč | 33 802,30 Kč |
| 100 000 | 0,46854 Kč | 46 854,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

