
EBMS100505A601 | |
|---|---|
DigiKey Part Number | 5262-EBMS100505A601TR-ND - Tape & Reel (TR) 5262-EBMS100505A601CT-ND - Cut Tape (CT) 5262-EBMS100505A601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS100505A601 |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 50mA 1.1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 50mA | |
DC Resistance (DCR) (Max) | 1.1Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,17600 Kč | 11,76 Kč |
| 25 | 1,02480 Kč | 25,62 Kč |
| 50 | 0,91560 Kč | 45,78 Kč |
| 100 | 0,82310 Kč | 82,31 Kč |
| 250 | 0,70972 Kč | 177,43 Kč |
| 500 | 0,63204 Kč | 316,02 Kč |
| 1 000 | 0,56023 Kč | 560,23 Kč |
| 5 000 | 0,41320 Kč | 2 066,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,35716 Kč | 3 571,60 Kč |
| 20 000 | 0,32363 Kč | 6 472,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

