
EFG8555A3S-15MH4L | |
|---|---|
DigiKey Part Number | 776-EFG8555A3S-15MH4L-ND |
Manufacturer | |
Manufacturer Product Number | EFG8555A3S-15MH4L |
Description | ANT, IFLEXPIFA, 868MHZ, 150MM, M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LoRa Flat Patch MHF4L Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 863MHz ~ 870MHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | -0.4dBi | |
Features | Cable - 150mm | |
Termination | MHF4L | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.250" (6.35mm) | |
Applications | LoRa | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,43000 Kč | 166,43 Kč |
| 1 000 | 155,96463 Kč | 155 964,63 Kč |
| Unit Price without VAT: | 166,43000 Kč |
|---|---|
| Unit Price with VAT: | 201,38030 Kč |




