EFH8631A3S-10MHF1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFH8631A3S-10MH4L

DigiKey Part Number
776-EFH8631A3S-10MH4L-ND
Manufacturer
Manufacturer Product Number
EFH8631A3S-10MH4L
Description
ANT, FLEXDIPOLE, 868MHZ-928MHZ,
Manufacturer Standard Lead Time
84 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRaWAN Flat Patch MHF4L Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
866.5MHz, 915MHz
Frequency Range
863MHz ~ 870MHz, 902MHz ~ 928MHz
Antenna Type
Flat Patch
Number of Bands
2
VSWR
3
Return Loss
-
Gain
1.9dBi, 2.4dBi
Features
Cable - 100mm
Termination
MHF4L
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.004" (0.10mm)
Applications
ISM, LoRaWAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
187,36000 Kč87,36 Kč
1 00049,46750 Kč49 467,50 Kč
Unit Price without VAT:87,36000 Kč
Unit Price with VAT:105,70560 Kč