EFB8555A3S-15MHF1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFB8555A3S-15MH4L

DigiKey Part Number
776-EFB8555A3S-15MH4L-ND
Manufacturer
Manufacturer Product Number
EFB8555A3S-15MH4L
Description
ANT, FLEXPIFA, 868MHZ, 150MM, MH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA LoRa Flat Patch MHF4L Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
868MHz
Frequency Range
863MHz ~ 870MHz
Antenna Type
Flat Patch
Number of Bands
1
VSWR
2.5
Return Loss
-
Gain
-1.1dBi
Features
Cable - 150mm
Termination
MHF4L
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.250" (6.35mm)
Applications
LoRa
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1135,19000 Kč135,19 Kč
1 000126,80263 Kč126 802,63 Kč
Unit Price without VAT:135,19000 Kč
Unit Price with VAT:163,57990 Kč