001-0021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFB2455A3S-15MH4L

DigiKey Part Number
776-EFB2455A3S-15MH4L-ND
Manufacturer
Manufacturer Product Number
EFB2455A3S-15MH4L
Description
ANT, FLEXPIFA, 2.4/5.5GHZ, 150MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi Flat Bar MHF4L Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.44GHz, 5.4GHz
Frequency Range
2.4GHz ~ 2.48GHz, 4.9GHz ~ 5.9GHz
Antenna Type
Flat Bar
Number of Bands
2
VSWR
2.5, 3
Return Loss
-
Gain
2.5dBi, 3dBi
Features
Cable - 150mm
Termination
MHF4L
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.500" (12.70mm)
Applications
Bluetooth, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 211
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
199,99000 Kč99,99 Kč
Unit Price without VAT:99,99000 Kč
Unit Price with VAT:120,98790 Kč