DVK-BT900-SC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ezurio
In Stock: 13
Unit Price: 735,70000 Kč
Datasheet
BT900-SC - Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVK-BT900-SC

DigiKey Part Number
DVK-BT900-SC-ND
Manufacturer
Manufacturer Product Number
DVK-BT900-SC
Description
DEV KIT FOR BT900-SC
Customer Reference
Detailed Description
BT900-SC - Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
-
Packaging
Box
Part Status
Obsolete
Type
Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
BT900-SC
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes