
453-00172-K1 | |
|---|---|
DigiKey Part Number | 776-453-00172-K1-ND |
Manufacturer | |
Manufacturer Product Number | 453-00172-K1 |
Description | EVAL BOARD FOR VELA IF820 MHF4 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 453-00172, CYW20820, Vela IF820 - Transceiver; Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | MHF4 Antenna(s) Not Included | |
Utilized IC / Part | 453-00172, CYW20820, Vela IF820 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 735,70000 Kč | 735,70 Kč |
| Unit Price without VAT: | 735,70000 Kč |
|---|---|
| Unit Price with VAT: | 890,19700 Kč |


