Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT800

DigiKey Part Number
BT800-ND
Manufacturer
Manufacturer Product Number
BT800
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
3Mbps
Power - Output
8dBm
Sensitivity
-89dBm
Serial Interfaces
USB
Antenna Type
Integrated, Chip
Utilized IC / Part
CSR8510
Memory Size
-
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
80mA
Current - Transmitting
80mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 758
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1336,38000 Kč336,38 Kč
50321,80400 Kč16 090,20 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:336,38000 Kč
Unit Price with VAT:407,01980 Kč