
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Display Type | TFT - LCD | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | - | |
Backlight | - | |
Dot Pixels | 2048 x 2048 | |
Interface | - | |
Controller Type | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 581,03000 Kč | 3 581,03 Kč |
| Unit Price without VAT: | 3 581,03000 Kč |
|---|---|
| Unit Price with VAT: | 4 333,04630 Kč |



