453-00138-K1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

453-00138-K1

DigiKey Part Number
776-453-00138-K1-ND
Manufacturer
Manufacturer Product Number
453-00138-K1
Description
EVAL BOARD 60-SOM 2GB LPDDR2
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
60-SOM, 88W8997, 453-00138 60 Transceiver; 802.11 a/b/g/n/ac (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) 2.4GHz, 5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.11 a/b/g/n/ac (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE)
Frequency
2.4GHz, 5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
60-SOM, 88W8997, 453-00138
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117 969,12000 Kč17 969,12 Kč
Manufacturers Standard Package
Unit Price without VAT:17 969,12000 Kč
Unit Price with VAT:21 742,63520 Kč