
453-00137-K1 | |
|---|---|
DigiKey Part Number | 776-453-00137-K1-ND |
Manufacturer | |
Manufacturer Product Number | 453-00137-K1 |
Description | EVAL BOARD 60-SOM 1GB LPDDR2 |
Customer Reference | |
Detailed Description | 60-SOM, 88W8997, 453-00137 60 Transceiver; 802.11 a/b/g/n/ac (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Transceiver; 802.11 a/b/g/n/ac (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | 60-SOM, 88W8997, 453-00137 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 905,97000 Kč | 17 905,97 Kč |
| Unit Price without VAT: | 17 905,97000 Kč |
|---|---|
| Unit Price with VAT: | 21 666,22370 Kč |



