
453-00225R | |
|---|---|
DigiKey Part Number | 776-453-00225RTR-ND - Tape & Reel (TR) 776-453-00225RCT-ND - Cut Tape (CT) 776-453-00225RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 453-00225R |
Description | RF TXRX MOD BLUETOOTH PCB SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | O-QPSK | |
Frequency | 2.4GHz | |
Data Rate | 4Mbps | |
Power - Output | 7dBm | |
Sensitivity | -102dBm | |
Serial Interfaces | GPIO, I2C, I2S, PWM, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | nRF54L10 | |
Memory Size | 1MB Flash, 192kB RAM | |
Voltage - Supply | 1.7V ~ 3.5V | |
Current - Receiving | - | |
Current - Transmitting | 5mA ~ 30mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,95000 Kč | 99,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 83,78223 Kč | 83 782,23 Kč |
| Unit Price without VAT: | 99,95000 Kč |
|---|---|
| Unit Price with VAT: | 120,93950 Kč |









