Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz Antenna Not Included, MHF4 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

453-00165

DigiKey Part Number
776-453-00165-ND
Manufacturer
Manufacturer Product Number
453-00165
Description
RF TXRX MOD BLUETOOTH SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz Antenna Not Included, MHF4 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
4DQPSK, 8DPSK, GFSK
Frequency
2.4GHz, 5GHz
Data Rate
54Mbps
Power - Output
21dBm
Sensitivity
-103dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, JTAG, PCM, SDIO, UART
Antenna Type
Antenna Not Included, MHF4
Utilized IC / Part
Sona NX611 M.2 2230
Memory Size
-
Voltage - Supply
1.71V ~ 1.89V, 3.14V ~ 3.46V
Current - Receiving
0.009mA ~ 167mA
Current - Transmitting
0.009mA ~ 331mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
75-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1467,84000 Kč467,84 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:467,84000 Kč
Unit Price with VAT:566,08640 Kč