
453-00118R | |
|---|---|
DigiKey Part Number | 776-453-00118RTR-ND - Tape & Reel (TR) 776-453-00118RCT-ND - Cut Tape (CT) 776-453-00118RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 453-00118R |
Description | RF TXRX MOD BT I CHIP MHF4 SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.41GHz ~ 7.13GHz Integrated, Chip, MHF4 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 4-DQPSK, 8-DPSK, 16-QAM, 64-QAM, 256-QAM, 1024-QAM, BPSK, CCK, DSSS, FHSS, GFSK, OFDM, QPSK | |
Frequency | 2.41GHz ~ 7.13GHz | |
Data Rate | 1.2Gbps | |
Power - Output | 19.5dBm | |
Sensitivity | -107dBm | |
Serial Interfaces | PCIe, SDIO, UART | |
Antenna Type | Integrated, Chip, MHF4 | |
Utilized IC / Part | CYW55573MIWBGT | |
Memory Size | 2MB ROM, 512kB SRAM | |
Voltage - Supply | 1.71V ~ 1.89V, 3.13V ~ 3.47V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 108-FLGA Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 618,03000 Kč | 618,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 563,08876 Kč | 563 088,76 Kč |
| Unit Price without VAT: | 618,03000 Kč |
|---|---|
| Unit Price with VAT: | 747,81630 Kč |



