
XCL206F083CR-G | |
|---|---|
DigiKey Part Number | 893-XCL206F083CR-GTR-ND - Tape & Reel (TR) 893-XCL206F083CR-GCT-ND - Cut Tape (CT) 893-XCL206F083CR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL206F083CR-G |
Description | 600MA INDUCTOR BUILT-IN PWM STEP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8V 600mA 1.8V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | XCL206F083CR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 480 mW | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | CL-2025-02 | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 38,38400 Kč | 383,84 Kč |
| 25 | 35,05840 Kč | 876,46 Kč |
| 100 | 31,39200 Kč | 3 139,20 Kč |
| 250 | 29,64412 Kč | 7 411,03 Kč |
| 500 | 28,85000 Kč | 14 425,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,65325 Kč | 79 959,75 Kč |
| 6 000 | 26,12925 Kč | 156 775,50 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |






