Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.2 Transceiver Module 2.4GHz Integrated, Chip, MHF4 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

453-00084R

DigiKey Part Number
776-453-00084RTR-ND - Tape & Reel (TR)
776-453-00084RCT-ND - Cut Tape (CT)
776-453-00084RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
453-00084R
Description
RF TXRX MOD BT I CHIP MHF4 SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.2 Transceiver Module 2.4GHz Integrated, Chip, MHF4 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
54Mbps
Power - Output
18dBm
Sensitivity
-94dBm
Serial Interfaces
SDIO, UART
Antenna Type
Integrated, Chip, MHF4
Utilized IC / Part
CYW43439
Memory Size
-
Voltage - Supply
2.97V ~ 3.63V
Current - Receiving
-
Current - Transmitting
301mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1173,44000 Kč173,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800141,73650 Kč113 389,20 Kč
Manufacturers Standard Package
Unit Price without VAT:173,44000 Kč
Unit Price with VAT:209,86240 Kč