
453-00085R | |
|---|---|
cms-digikey-product-number | 776-453-00085RTR-ND - Tape & Reel (TR) 776-453-00085RCT-ND - Cut Tape (CT) 776-453-00085RDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | 453-00085R |
cms-description | RF TXRX MOD BT WIFI CHIP SMD |
cms-standard-lead-time | 26 Weeks |
cms-customer-reference | |
cms-detailed-description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
cms-eda-cad-models | 453-00085R Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 54Mbps | |
Power - Output | 18dBm | |
Sensitivity | -94dBm | |
Serial Interfaces | SDIO, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | CYW43439 | |
Memory Size | - | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Receiving | - | |
Current - Transmitting | 301mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 211,45000 Kč | 211,45 Kč |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 800 | 172,73086 Kč | 138 184,69 Kč |
| Unit Price without VAT: | 211,45000 Kč |
|---|---|
| Unit Price with VAT: | 255,85450 Kč |




