Side (Diagonal) Cutter Tapered Flush 4.50" (114.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9245E

DigiKey Part Number
2827-9245E-ND
Manufacturer
Manufacturer Product Number
9245E
Description
CUTTERS - MEDIUM TAPER HEAD -- C
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered Flush 4.50" (114.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Retail Package
Part Status
Active
Type
Side (Diagonal)
Shape
Tapered
Cut Edge
Flush
Length - Overall
4.50" (114.3mm)
Features
-
Capacity
0.025 ~ 8.128mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 846,98000 Kč1 846,98 Kč
51 711,88200 Kč8 559,41 Kč
101 656,82600 Kč16 568,26 Kč
251 586,82720 Kč39 670,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 846,98000 Kč
Unit Price with VAT:2 234,84580 Kč