
3C-SA | |
|---|---|
DigiKey Part Number | 2827-3C-SA-ND |
Manufacturer | |
Manufacturer Product Number | 3C-SA |
Description | TWEEZERS - STRAIGHT VERY FINE PO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic Pointed Very Fine 4.25" (108.0mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Excelta Corporation | Tip Type Very Fine |
Packaging Box | Tip Shape Straight |
Part Status Active | Length - Overall 4.25" (108.0mm) |
Features Anti-Magnetic | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 092,20000 Kč | 1 092,20 Kč |
| 5 | 1 012,20000 Kč | 5 061,00 Kč |
| 12 | 971,25833 Kč | 11 655,10 Kč |
| 36 | 922,24750 Kč | 33 200,91 Kč |
| Unit Price without VAT: | 1 092,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 321,56200 Kč |








