Side (Diagonal) Cutter Oval Flush 4.50" (114.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9241E

DigiKey Part Number
2827-9241E-ND
Manufacturer
Manufacturer Product Number
9241E
Description
CUTTERS - MEDIUM ROUND HEAD -- C
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Oval Flush 4.50" (114.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Retail Package
Part Status
Active
Type
Side (Diagonal)
Shape
Oval
Cut Edge
Flush
Length - Overall
4.50" (114.3mm)
Features
-
Capacity
0.127 ~ 1.016mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 741,78000 Kč1 741,78 Kč
51 614,32600 Kč8 071,63 Kč
101 562,41900 Kč15 624,19 Kč
251 496,39320 Kč37 409,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 741,78000 Kč
Unit Price with VAT:2 107,55380 Kč