750 W 4 Slot AC DC Configurable Power Supply Chassis
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLDC00

DigiKey Part Number
633-XLDC00-ND
Manufacturer
Manufacturer Product Number
XLDC00
Description
CONFIG POWER CHASSIS 750W 4 SLOT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
750 W 4 Slot AC DC Configurable Power Supply Chassis
Datasheet
 Datasheet
EDA/CAD Models
XLDC00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EXCELSYS / Advanced Energy
Series
Packaging
Bulk
Part Status
Active
User Configuration
-
Type
Standard
Number of Positions
4
Voltage - Input
85 ~ 264 VAC, 120 ~ 380 VDC
Power (Watts)
750 W
Voltage - Isolation
3 kV
Efficiency
89%
Features
5V, 500mA Auxilary Output, Conformal Coating
Operating Temperature
-20°C ~ 70°C
Size / Dimension
10.55" L x 3.50" W (268.0mm x 89.0mm)
Height
1.59" (40.40mm)
Approval Agency
CE, cURus
Input Connector
IEC 320-C14
Current - Leakage
1.5 mA
Cooling Type
Fan - Standard Airflow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
256 754,65360 Kč168 866,34 Kč
Unit Price without VAT:6 754,65360 Kč
Unit Price with VAT:8 173,13086 Kč