
VTT9814FH | |
|---|---|
DigiKey Part Number | 1601-VTT9814FH-ND |
Manufacturer | |
Manufacturer Product Number | VTT9814FH |
Description | PHOTOTRANSISTOR T1-3/4 EPOXY |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 585nm Top View Radial |
Datasheet | Datasheet |
Category | Wavelength 585nm |
Manufacturer Excelitas Technologies | Viewing Angle 50° |
Series | Power - Max 50 mW |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -40°C ~ 100°C |
Current - Collector (Ic) (Max) 100 µA | Package / Case Radial |
Current - Dark (Id) (Max) 50 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 100 | 12,25260 Kč | 1 225,26 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |





