
R7FA2E1A72DNH#AA0 | |
---|---|
DigiKey Part Number | 559-R7FA2E1A72DNH#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA2E1A72DNH#AA0 |
Description | IC MCU 32BIT 64KB FLASH 32HWQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2E1 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 32-HWQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M23 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SmartCard, SPI, UART/USART | |
Peripherals | AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 10x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-HWQFN (5x5) | |
Package / Case | 32-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 40,41000 Kč | 40,41 Kč |
10 | 29,76600 Kč | 297,66 Kč |
25 | 27,11240 Kč | 677,81 Kč |
100 | 24,18780 Kč | 2 418,78 Kč |
490 | 21,97480 Kč | 10 767,65 Kč |
980 | 21,27848 Kč | 20 852,91 Kč |
1 470 | 20,92990 Kč | 30 766,95 Kč |
2 940 | 20,41871 Kč | 60 031,01 Kč |
5 390 | 20,04630 Kč | 108 049,56 Kč |
Unit Price without VAT: | 40,41000 Kč |
---|---|
Unit Price with VAT: | 48,89610 Kč |