Plano-Convex Singlet 60mm 350nm ~ 2000nm N-BK7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G063045000

DigiKey Part Number
1601-1158-ND
Manufacturer
Manufacturer Product Number
G063045000
Description
LENS PLANO-CONVEX 60MM N-BK7
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Plano-Convex Singlet 60mm 350nm ~ 2000nm N-BK7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Plano-Convex Singlet
Focal Length
60mm
Wavelength
350nm ~ 2000nm
Optic Diameter
22.4mm
Clear Aperture
21.4mm
Optic Center Thickness
4mm
Optic Edge Thickness
2mm
Optic Material
N-BK7
Mounting Type
25mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 469,86000 Kč1 469,86 Kč
Manufacturers Standard Package
Unit Price without VAT:1 469,86000 Kč
Unit Price with VAT:1 778,53060 Kč