


SCF4030-15-02 | |
|---|---|
DigiKey Part Number | 283-SCF4030-15-02TR-ND - Tape & Reel (TR) 283-SCF4030-15-02CT-ND - Cut Tape (CT) 283-SCF4030-15-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCF4030-15-02 |
Description | FUSE TRIGGERABLE 15A 36V 2 CELL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15A 36 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 15A | |
Voltage Rating - DC | 36 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 5 ~ 9V Triggerable | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -20°C ~ 60°C | |
Breaking Capacity @ Rated Voltage | 50A | |
Package / Case | 1612 (4030 Metric) | |
Size / Dimension | 0.157" L x 0.118" W x 0.035" H (4.00mm x 3.00mm x 0.90mm) | |
DC Cold Resistance | 0.001 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 5 | 30,23800 Kč | 151,19 Kč |
| 10 | 27,90600 Kč | 279,06 Kč |
| 50 | 23,14820 Kč | 1 157,41 Kč |
| 100 | 21,35710 Kč | 2 135,71 Kč |
| 250 | 19,19300 Kč | 4 798,25 Kč |
| 500 | 17,69628 Kč | 8 848,14 Kč |
| 1 000 | 16,30936 Kč | 16 309,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,16042 Kč | 70 802,10 Kč |
| 10 000 | 13,33373 Kč | 133 337,30 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |











