
LP0805A0947ASTR | |
|---|---|
DigiKey Part Number | 478-LP0805A0947ASTR-ND - Tape & Reel (TR) 478-LP0805A0947ASCT-ND - Cut Tape (CT) 478-LP0805A0947ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP0805A0947ASTR |
Description | RF FILTER LOW PASS 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 942.5MHz Center Frequency Low Pass RF Filter (Radio Frequency) 25MHz Bandwidth 0.3dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | LP0805A0947ASTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 942.5MHz Center | |
Bandwidth | 25MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.3dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.080" L x 0.061" W (2.03mm x 1.55mm) | |
Height (Max) | 0.044" (1.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 33,24000 Kč | 332,40 Kč |
| 25 | 30,64040 Kč | 766,01 Kč |
| 50 | 28,81760 Kč | 1 440,88 Kč |
| 100 | 27,10840 Kč | 2 710,84 Kč |
| 250 | 25,00188 Kč | 6 250,47 Kč |
| 500 | 23,51902 Kč | 11 759,51 Kč |
| 1 000 | 22,12349 Kč | 22 123,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,16844 Kč | 60 505,32 Kč |
| 6 000 | 18,96945 Kč | 113 816,70 Kč |
| 9 000 | 18,30088 Kč | 164 707,92 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |










