Photodiode 900nm 5ns TO-18-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C30807EH

DigiKey Part Number
1601-C30807EH-ND
Manufacturer
Manufacturer Product Number
C30807EH
Description
SENSOR PHOTODIODE 900NM TO18-2
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Photodiode 900nm 5ns TO-18-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Wavelength
900nm
Color - Enhanced
-
Spectral Range
400nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
0.6 A/W @ 900nm
Response Time
5ns
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Dark (Typ)
10nA
Active Area
0.8mm²
Viewing Angle
-
Operating Temperature
-40°C ~ 80°C
Mounting Type
Through Hole
Package / Case
TO-18-2 Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
50955,40900 Kč47 770,45 Kč
Unit Price without VAT:955,40900 Kč
Unit Price with VAT:1 156,04489 Kč