Photodiode 800nm 200ps 6-CLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C30737LH-230-80A

DigiKey Part Number
C30737LH-230-80A-ND
Manufacturer
Manufacturer Product Number
C30737LH-230-80A
Description
SENSOR PHOTODIODE 800NM 6CLCC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Photodiode 800nm 200ps 6-CLCC
Datasheet
 Datasheet
EDA/CAD Models
C30737LH-230-80A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Bulk
Part Status
Active
Wavelength
800nm
Color - Enhanced
-
Spectral Range
800nm ~ 1000nm
Diode Type
Avalanche
Responsivity @ nm
50 A/W @ 800nm
Response Time
200ps
Voltage - DC Reverse (Vr) (Max)
210 V
Current - Dark (Typ)
2.5nA
Active Area
230µm Dia
Viewing Angle
-
Operating Temperature
-20°C ~ 60°C
Mounting Type
Surface Mount
Package / Case
6-CLCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1683,27000 Kč683,27 Kč
10553,78000 Kč5 537,80 Kč
100478,98330 Kč47 898,33 Kč
Unit Price without VAT:683,27000 Kč
Unit Price with VAT:826,75670 Kč