
C30737MH-500-80A | |
|---|---|
DigiKey Part Number | 1601-C30737MH-500-80ATR-ND - Tape & Reel (TR) 1601-C30737MH-500-80ACT-ND - Cut Tape (CT) 1601-C30737MH-500-80ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C30737MH-500-80A |
Description | SENSOR PHOTODIODE 800NM 2SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Photodiode 800nm 300ps 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Responsivity @ nm 50 A/W @ 800nm |
Manufacturer Excelitas Technologies | Response Time 300ps |
Series | Voltage - DC Reverse (Vr) (Max) 210 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Dark (Typ) 100pA |
Part Status Active | Active Area 500µm Dia |
Wavelength 800nm | Operating Temperature -40°C ~ 85°C |
Spectral Range 500nm ~ 1000nm | Mounting Type Surface Mount |
Diode Type Avalanche | Package / Case 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 617,76000 Kč | 617,76 Kč |
| 10 | 497,50600 Kč | 4 975,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 356,96600 Kč | 35 696,60 Kč |
| Unit Price without VAT: | 617,76000 Kč |
|---|---|
| Unit Price with VAT: | 747,48960 Kč |


