
C30737MH-230-80A | |
|---|---|
DigiKey Part Number | 1601-C30737MH-230-80A-ND |
Manufacturer | |
Manufacturer Product Number | C30737MH-230-80A |
Description | SENSOR PHOTODIODE 800NM 2SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Photodiode 800nm 200ps 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Responsivity @ nm 50 A/W @ 800nm |
Manufacturer Excelitas Technologies | Response Time 200ps |
Series | Voltage - DC Reverse (Vr) (Max) 210 V |
Packaging Box | Current - Dark (Typ) 50pA |
Part Status Active | Active Area 230µm Dia |
Wavelength 800nm | Operating Temperature -40°C ~ 85°C |
Spectral Range 500nm ~ 1000nm | Mounting Type Surface Mount |
Diode Type Avalanche | Package / Case 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,97000 Kč | 356,97 Kč |
| Unit Price without VAT: | 356,97000 Kč |
|---|---|
| Unit Price with VAT: | 431,93370 Kč |




