
0703-114-000-20 | |
|---|---|
DigiKey Part Number | 1601-0703-114-000-20-ND |
Manufacturer | |
Manufacturer Product Number | 0703-114-000-20 |
Description | LENS TELEPHOTO F5.6 0.3X-3X FLEX |
Customer Reference | |
Detailed Description | Telephoto Lens F5.6 0.3x ~ 3x Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Telephoto | |
Focal Length | 105.0mm | |
Magnification | 0.3x ~ 3x | |
Focal Ratio | F5.6 | |
Compatible Sensor Size (Max) | - | |
Field of View | 82.0mm | |
Working Distance | 99.6mm ~ 417.5mm | |
Depth Of Field | - | |
Resolution | 5µm | |
TV Distortion | 0.4% | |
Filter Size | M43 x P0.75 | |
Diameter | 65.6mm Dia | |
Length | 72.8mm | |
Mounting Type | Flexible | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86 557,60000 Kč | 86 557,60 Kč |
| Unit Price without VAT: | 86 557,60000 Kč |
|---|---|
| Unit Price with VAT: | 104 734,69600 Kč |






