Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD103LDZ

DigiKey Part Number
5916-ESD103LDZTR-ND - Tape & Reel (TR)
5916-ESD103LDZCT-ND - Cut Tape (CT)
5916-ESD103LDZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD103LDZ
Description
DIP SWITCH, 3P, SMT, T&R
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Excel Cell Electronic Co., Ltd.
Height Above Board
0.146" (3.70mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
3
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyamide (PA9T)
Voltage Rating
24VDC
Length
0.298" (7.58mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
418121160803Würth Elektronik1 896732-6956-1-ND53,12000 KčParametric Equivalent
SBS 1003Knitter-Switch4663746-SBS1003-ND36,75000 KčParametric Equivalent
In-Stock: 994
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1022,42600 Kč224,26 Kč
2520,83840 Kč520,96 Kč
5019,67940 Kč983,97 Kč
10018,57060 Kč1 857,06 Kč
25017,20912 Kč4 302,28 Kč
50016,26716 Kč8 133,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,17833 Kč16 178,33 Kč
2 00015,36424 Kč30 728,48 Kč
3 00014,92846 Kč44 785,38 Kč
5 00014,42092 Kč72 104,60 Kč
7 00014,11123 Kč98 778,61 Kč
10 00013,80331 Kč138 033,10 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč