
SBS 1003 | |
|---|---|
DigiKey Part Number | 3746-SBS1003-ND |
Manufacturer | |
Manufacturer Product Number | SBS 1003 |
Description | DIP SWITCH 8.56 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Nickel |
Manufacturer Knitter-Switch | Contact Finish Gold |
Series | Height Above Board 0.149" (3.78mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 3 | Washable Yes |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.337" (8.56mm) |
Actuator Level Flush, Recessed | Mechanical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 31,05600 Kč | 310,56 Kč |
| 25 | 28,82600 Kč | 720,65 Kč |
| 55 | 26,99582 Kč | 1 484,77 Kč |
| 110 | 25,47818 Kč | 2 802,60 Kč |
| 275 | 23,62695 Kč | 6 497,41 Kč |
| 550 | 22,35867 Kč | 12 297,27 Kč |
| 1 045 | 21,29056 Kč | 22 248,64 Kč |
| 5 005 | 19,10566 Kč | 95 623,83 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

