Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
2A Step-Down DC-DC Converter, High Efficiency and Compact Design

XL1509-ADJ-EV

DigiKey Part Number
5272-XL1509-ADJ-EVTR-ND - Tape & Reel (TR)
5272-XL1509-ADJ-EVCT-ND - Cut Tape (CT)
5272-XL1509-ADJ-EVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XL1509-ADJ-EV
Description
IC REG BUCK ADJ 3A 8SOP
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
37V
Current - Output
Frequency - Switching
150kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 158
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1010,26800 Kč102,68 Kč
259,22240 Kč230,56 Kč
1008,06740 Kč806,74 Kč
2507,51560 Kč1 878,90 Kč
5007,18258 Kč3 591,29 Kč
1 0006,90897 Kč6 908,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,61983 Kč16 549,58 Kč
5 0006,44559 Kč32 227,95 Kč
7 5006,35831 Kč47 687,33 Kč
12 5006,26164 Kč78 270,50 Kč
17 5006,20514 Kč108 589,95 Kč
25 0006,15080 Kč153 770,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč