


XL1509-12-EV | |
|---|---|
DigiKey Part Number | 5272-XL1509-12-EVTR-ND - Tape & Reel (TR) 5272-XL1509-12-EVCT-ND - Cut Tape (CT) 5272-XL1509-12-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XL1509-12-EV |
Description | IC REG BUCK 12V 3A 8SOP |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input (Min) 4.5V |
Mfr | Voltage - Input (Max) 40V |
Series | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 150kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,58300 Kč | 105,83 Kč |
| 25 | 9,49960 Kč | 237,49 Kč |
| 100 | 8,30890 Kč | 830,89 Kč |
| 250 | 7,74072 Kč | 1 935,18 Kč |
| 500 | 7,39844 Kč | 3 699,22 Kč |
| 1 000 | 7,11622 Kč | 7 116,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,81839 Kč | 17 045,97 Kč |
| 5 000 | 6,63894 Kč | 33 194,70 Kč |
| 7 500 | 6,54905 Kč | 49 117,88 Kč |
| 12 500 | 6,44951 Kč | 80 618,88 Kč |
| 17 500 | 6,39130 Kč | 111 847,75 Kč |
| 25 000 | 6,33531 Kč | 158 382,75 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |








