
LM2595S-12 | |
|---|---|
DigiKey Part Number | 4518-LM2595S-12TR-ND - Tape & Reel (TR) 4518-LM2595S-12CT-ND - Cut Tape (CT) 4518-LM2595S-12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2595S-12 |
Description | IC REG BUCK 12V 1A DDPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 2A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Category | Voltage - Input (Min) 4.5V |
Mfr | Voltage - Input (Max) 40V |
Series | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 150kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263-5L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 21,16600 Kč | 211,66 Kč |
| 25 | 19,17520 Kč | 479,38 Kč |
| 100 | 16,99160 Kč | 1 699,16 Kč |
| 250 | 15,95008 Kč | 3 987,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,32182 Kč | 7 660,91 Kč |
| 1 000 | 14,80485 Kč | 14 804,85 Kč |
| 1 500 | 14,54587 Kč | 21 818,81 Kč |
| 2 500 | 14,25898 Kč | 35 647,45 Kč |
| 3 500 | 14,09122 Kč | 49 319,27 Kč |
| 5 000 | 13,92999 Kč | 69 649,95 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |


