
SN74LVC1G125DCKR-EV | |
|---|---|
DigiKey Part Number | 5272-SN74LVC1G125DCKR-EVTR-ND - Tape & Reel (TR) 5272-SN74LVC1G125DCKR-EVCT-ND - Cut Tape (CT) 5272-SN74LVC1G125DCKR-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G125DCKR-EV |
Description | IC BUFF NON-INVERT 5.5V SC-70-5 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,33200 Kč | 13,32 Kč |
| 25 | 1,16520 Kč | 29,13 Kč |
| 100 | 0,97790 Kč | 97,79 Kč |
| 250 | 0,88716 Kč | 221,79 Kč |
| 500 | 0,83308 Kč | 416,54 Kč |
| 1 000 | 0,78855 Kč | 788,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,73348 Kč | 2 200,44 Kč |
| 6 000 | 0,70654 Kč | 4 239,24 Kč |
| 9 000 | 0,69307 Kč | 6 237,63 Kč |
| 15 000 | 0,67811 Kč | 10 171,65 Kč |
| 21 000 | 0,66936 Kč | 14 056,56 Kč |
| 30 000 | 0,66096 Kč | 19 828,80 Kč |
| 75 000 | 0,64286 Kč | 48 214,50 Kč |
| 150 000 | 0,63195 Kč | 94 792,50 Kč |
| 300 000 | 0,62297 Kč | 186 891,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |


