
SN74LVC1G07DCKR-EV | |
|---|---|
DigiKey Part Number | 5272-SN74LVC1G07DCKR-EVTR-ND - Tape & Reel (TR) 5272-SN74LVC1G07DCKR-EVCT-ND - Cut Tape (CT) 5272-SN74LVC1G07DCKR-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G07DCKR-EV |
Description | IC BUFF NON-INVERT 5.5V SC-70-5 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,24800 Kč | 12,48 Kč |
| 25 | 1,09840 Kč | 27,46 Kč |
| 100 | 0,91750 Kč | 91,75 Kč |
| 250 | 0,83308 Kč | 208,27 Kč |
| 500 | 0,78188 Kč | 390,94 Kč |
| 1 000 | 0,73965 Kč | 739,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,68743 Kč | 2 062,29 Kč |
| 6 000 | 0,66187 Kč | 3 971,22 Kč |
| 9 000 | 0,64910 Kč | 5 841,90 Kč |
| 15 000 | 0,63493 Kč | 9 523,95 Kč |
| 21 000 | 0,62665 Kč | 13 159,65 Kč |
| 30 000 | 0,61869 Kč | 18 560,70 Kč |
| 75 000 | 0,60154 Kč | 45 115,50 Kč |
| 150 000 | 0,59121 Kč | 88 681,50 Kč |
| 300 000 | 0,58271 Kč | 174 813,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |


