
SN74LVC1G02DBVR-EV | |
|---|---|
DigiKey Part Number | 5272-SN74LVC1G02DBVR-EVTR-ND - Tape & Reel (TR) 5272-SN74LVC1G02DBVR-EVCT-ND - Cut Tape (CT) 5272-SN74LVC1G02DBVR-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G02DBVR-EV |
Description | IC GATE NOR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 6.1ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 Kč | 2,05 Kč |
| 10 | 1,43700 Kč | 14,37 Kč |
| 25 | 1,24840 Kč | 31,21 Kč |
| 100 | 1,04920 Kč | 104,92 Kč |
| 250 | 0,95348 Kč | 238,37 Kč |
| 500 | 0,89600 Kč | 448,00 Kč |
| 1 000 | 0,84877 Kč | 848,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79033 Kč | 2 370,99 Kč |
| 6 000 | 0,76172 Kč | 4 570,32 Kč |
| 9 000 | 0,74739 Kč | 6 726,51 Kč |
| 15 000 | 0,73152 Kč | 10 972,80 Kč |
| 21 000 | 0,72224 Kč | 15 167,04 Kč |
| 30 000 | 0,71331 Kč | 21 399,30 Kč |
| 75 000 | 0,69410 Kč | 52 057,50 Kč |
| 150 000 | 0,68252 Kč | 102 378,00 Kč |
| 300 000 | 0,67298 Kč | 201 894,00 Kč |
| Unit Price without VAT: | 2,05000 Kč |
|---|---|
| Unit Price with VAT: | 2,48050 Kč |


