Inverter IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G04DBVR-EV

DigiKey Part Number
5272-SN74LVC1G04DBVR-EVTR-ND - Tape & Reel (TR)
5272-SN74LVC1G04DBVR-EVCT-ND - Cut Tape (CT)
5272-SN74LVC1G04DBVR-EVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G04DBVR-EV
Description
IC INVERTER 1CH 1-INP SOT23-5
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Input Logic Level - Low
0.7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.7V
Part Status
Active
Max Propagation Delay @ V, Max CL
10ns @ 5V, 15pF
Logic Type
Operating Temperature
-40°C ~ 105°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
SOT-23-5
Voltage - Supply
1.65V ~ 5.5V
Package / Case
SC-74A, SOT-753
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 402
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,85500 Kč8,55 Kč
250,74240 Kč18,56 Kč
1000,61520 Kč61,52 Kč
2500,55560 Kč138,90 Kč
5000,51972 Kč259,86 Kč
1 0000,48990 Kč489,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,45298 Kč1 358,94 Kč
6 0000,43494 Kč2 609,64 Kč
9 0000,42592 Kč3 833,28 Kč
15 0000,41591 Kč6 238,65 Kč
21 0000,41006 Kč8 611,26 Kč
30 0000,40444 Kč12 133,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč