Bipolar (BJT) Transistor NPN 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8050

DigiKey Part Number
5272-S8050TR-ND - Tape & Reel (TR)
5272-S8050CT-ND - Cut Tape (CT)
5272-S8050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S8050
Description
TRANS NPN 25V 0.5A SOT-23
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Collector Cutoff (Max)
100nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 50mA, 1V
Series
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
150MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
25 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
600mV @ 50mA, 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 185
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,17000 Kč4,17 Kč
102,50300 Kč25,03 Kč
1001,54750 Kč154,75 Kč
5001,12704 Kč563,52 Kč
1 0000,99022 Kč990,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,81573 Kč2 447,19 Kč
6 0000,72748 Kč4 364,88 Kč
9 0000,68244 Kč6 141,96 Kč
15 0000,63177 Kč9 476,55 Kč
21 0000,60172 Kč12 636,12 Kč
30 0000,57250 Kč17 175,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,17000 Kč
Unit Price with VAT:5,04570 Kč