
PT4115 | |
|---|---|
DigiKey Part Number | 5272-PT4115TR-ND - Tape & Reel (TR) 5272-PT4115CT-ND - Cut Tape (CT) 5272-PT4115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT4115 |
Description | IC LED DRIVER REGULATOR 1.2A |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.2A SOT-89-5 |
Datasheet | Datasheet |
Category | Voltage - Output 45V |
Manufacturer EVVO | Current - Output / Channel 1.2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight, Lighting |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 85°C |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-89-5/6 |
Voltage - Supply (Min) 6V | Supplier Device Package SOT-89-5 |
Voltage - Supply (Max) 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 25 | 3,15800 Kč | 78,95 Kč |
| 100 | 2,69820 Kč | 269,82 Kč |
| 250 | 2,48196 Kč | 620,49 Kč |
| 500 | 2,35094 Kč | 1 175,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,24301 Kč | 2 243,01 Kč |
| 2 000 | 2,15429 Kč | 4 308,58 Kč |
| 3 000 | 2,10981 Kč | 6 329,43 Kč |
| 5 000 | 2,06053 Kč | 10 302,65 Kč |
| 7 000 | 2,03174 Kč | 14 222,18 Kč |
| 10 000 | 2,00403 Kč | 20 040,30 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |










