New Product
Bipolar (BJT) Transistor NPN 260 V 15 A 30MHz 150 W Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJW3281A

DigiKey Part Number
5272-MJW3281A-ND
Manufacturer
Manufacturer Product Number
MJW3281A
Description
15 AMPERES COMPLEMENTARY SILICON
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 260 V 15 A 30MHz 150 W Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
15 A
Voltage - Collector Emitter Breakdown (Max)
260 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 8A, 0.8A
Current - Collector Cutoff (Max)
50µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 5A, 5V
Power - Max
150 W
Frequency - Transition
30MHz
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1131,45000 Kč131,45 Kč
2576,81080 Kč1 920,27 Kč
10063,76880 Kč6 376,88 Kč
50053,33114 Kč26 665,57 Kč
1 00051,97005 Kč51 970,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:131,45000 Kč
Unit Price with VAT:159,05450 Kč