New at DigiKey
MB10F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB8F

DigiKey Part Number
5272-MB8FTR-ND - Tape & Reel (TR)
5272-MB8FCT-ND - Cut Tape (CT)
5272-MB8FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB8F
Description
0.8A SURFACE MOUNT GLASS PASSIVA
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Surface Mount MBF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EVVO
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
800 mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 800 mA
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
MBF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
102,33700 Kč23,37 Kč
1001,43770 Kč143,77 Kč
5001,04660 Kč523,30 Kč
1 0000,91925 Kč919,25 Kč
2 0000,81180 Kč1 623,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,69494 Kč3 474,70 Kč
10 0000,62251 Kč6 225,10 Kč
15 0000,58554 Kč8 783,10 Kč
25 0000,54397 Kč13 599,25 Kč
35 0000,51934 Kč18 176,90 Kč
50 0000,49539 Kč24 769,50 Kč
125 0000,44279 Kč55 348,75 Kč
250 0000,41028 Kč102 570,00 Kč
500 0000,38416 Kč192 080,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,79000 Kč
Unit Price with VAT:4,58590 Kč