
MB4S | |
|---|---|
DigiKey Part Number | 5272-MB4STR-ND - Tape & Reel (TR) 5272-MB4SCT-ND - Cut Tape (CT) 5272-MB4SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB4S |
Description | RECTIFIER BRIDGE DIODE SINGLE 40 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 800 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,33700 Kč | 23,37 Kč |
| 100 | 1,43770 Kč | 143,77 Kč |
| 500 | 1,04660 Kč | 523,30 Kč |
| 1 000 | 0,91925 Kč | 919,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,75682 Kč | 2 270,46 Kč |
| 6 000 | 0,67465 Kč | 4 047,90 Kč |
| 9 000 | 0,63274 Kč | 5 694,66 Kč |
| 15 000 | 0,58554 Kč | 8 783,10 Kč |
| 21 000 | 0,55757 Kč | 11 708,97 Kč |
| 30 000 | 0,53037 Kč | 15 911,10 Kč |
| 75 000 | 0,47062 Kč | 35 296,50 Kč |
| 150 000 | 0,43368 Kč | 65 052,00 Kč |
| 300 000 | 0,40262 Kč | 120 786,00 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |





