New at DigiKey
MB10F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB6F

DigiKey Part Number
5272-MB6FTR-ND - Tape & Reel (TR)
5272-MB6FCT-ND - Cut Tape (CT)
5272-MB6FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB6F
Description
0.8A SURFACE MOUNT GLASS PASSIVA
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount MBF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EVVO
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
800 mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 800 mA
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
MBF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,37000 Kč3,37 Kč
102,08400 Kč20,84 Kč
1001,28620 Kč128,62 Kč
5000,93252 Kč466,26 Kč
1 0000,81800 Kč818,00 Kč
2 0000,72118 Kč1 442,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,61584 Kč3 079,20 Kč
10 0000,55056 Kč5 505,60 Kč
15 0000,51723 Kč7 758,45 Kč
25 0000,47975 Kč11 993,75 Kč
35 0000,45753 Kč16 013,55 Kč
50 0000,43593 Kč21 796,50 Kč
125 0000,38848 Kč48 560,00 Kč
250 0000,35915 Kč89 787,50 Kč
500 0000,33450 Kč167 250,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,37000 Kč
Unit Price with VAT:4,07770 Kč