
ESDCAN24-2BLY | |
|---|---|
DigiKey Part Number | 5272-ESDCAN24-2BLYTR-ND - Tape & Reel (TR) 5272-ESDCAN24-2BLYCT-ND - Cut Tape (CT) 5272-ESDCAN24-2BLYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDCAN24-2BLY |
Description | TVS DIODE 24VWM 55VC SOT23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 55V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
Mfr | Power - Peak Pulse 280W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 12pF @ 1MHz |
Bidirectional Channels 2 | Operating Temperature -55°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26.7V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 55V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 5,98600 Kč | 59,86 Kč |
| 100 | 3,77280 Kč | 377,28 Kč |
| 500 | 2,81632 Kč | 1 408,16 Kč |
| 1 000 | 2,50725 Kč | 2 507,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,11377 Kč | 6 341,31 Kč |
| 6 000 | 1,91527 Kč | 11 491,62 Kč |
| 9 000 | 1,81406 Kč | 16 326,54 Kč |
| 15 000 | 1,70028 Kč | 25 504,20 Kč |
| 21 000 | 1,63291 Kč | 34 291,11 Kč |
| 30 000 | 1,56740 Kč | 47 022,00 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |







