New Product
D15XB100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D15XB60

DigiKey Part Number
5272-D15XB60-ND
Manufacturer
Manufacturer Product Number
D15XB60
Description
DIODE RECTIFIER BRIDGE SINGLE 60
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole 5S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EVVO
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
15 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 7.5 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP, 5S
Supplier Device Package
5S
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
135,79000 Kč35,79 Kč
1022,74100 Kč227,41 Kč
10015,24040 Kč1 524,04 Kč
50012,02296 Kč6 011,48 Kč
1 00010,98806 Kč10 988,06 Kč
2 00010,11744 Kč20 234,88 Kč
5 0009,17549 Kč45 877,45 Kč
10 0008,88676 Kč88 867,60 Kč
Unit Price without VAT:35,79000 Kč
Unit Price with VAT:43,30590 Kč