
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 7.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, 5S | |
Supplier Device Package | 5S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,79000 Kč | 35,79 Kč |
| 10 | 22,74100 Kč | 227,41 Kč |
| 100 | 15,24040 Kč | 1 524,04 Kč |
| 500 | 12,02296 Kč | 6 011,48 Kč |
| 1 000 | 10,98806 Kč | 10 988,06 Kč |
| 2 000 | 10,11744 Kč | 20 234,88 Kč |
| 5 000 | 9,17549 Kč | 45 877,45 Kč |
| 10 000 | 8,88676 Kč | 88 867,60 Kč |
| Unit Price without VAT: | 35,79000 Kč |
|---|---|
| Unit Price with VAT: | 43,30590 Kč |


